Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 132173 |
Connector Type: | SMA |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Right Angle1 |
Impedance: | 50 Ω |
Operating Frequency: | 12.4 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Threaded |
SKU: | AMR132173 |
132173
Heilind Number: | AMR132173 |
Manufacturer: | Amphenol RF |
Manufacturer Number: | 132173 |
ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this SMA Right Angle Crimp Plug, designed for seamless integration with RG-178 and RG-196 cables. Crafted with precision, its brass construction ensures reliable performance in a wide temperature range from -65 °C to 165 °C. With a 50 Ohm impedance and a maximum operating frequency of 12.4 GHz, it guarantees high-quality signal transmission. The gold finish not only adds a touch of elegance but also improves conductivity. RoHS compliant, this connector is both environmentally friendly and durable, making it an essential component for any RF setup.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download |