13611427

Heilind Number:RYC13611427
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611427
ECAD Model:
3D Model

Description:

13611427

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611427
Color:Yellow
Legend:R
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6481-000
SKU:RYC13611427

Detailed Description

Easily identify cables with our Yellow K-Type Marker, designed for efficient organization in any setting. This RoHS-compliant marker features a straight cut and a durable Flexible PVC construction for long-lasting use. The black R legend stands out clearly against the bright yellow background, ensuring easy readability. Suitable for cables with a diameter ranging from 4.2 to 7 mm, this tie-on marker offers versatile application. Perfect for labeling in industrial or commercial environments, it streamlines cable management and enhances efficiency. Stay organized with our high-quality cable marker, a essential tool for any workspace.