Enhance your high-speed connectivity with our SFP 1X4 cage assembly, designed for optimal performance in data transmission. Featuring a through-hole press-fit termination method, this assembly ensures secure and reliable connections. With four ports supporting a data rate of 4 Gb/s, it offers seamless integration for your networking needs. Operating flawlessly in a wide temperature range from -55°C to 85°C (-67°F to 185°F), it guarantees durability in diverse environments. RoHS compliant, this product is not only efficient but also environmentally friendly. Perfect for SFP/SFP+/zSFP+ applications, it's a must-have for high-speed connectors and components. Elevate your connectivity solutions with this top-of-the-line cage assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658744-3
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:4 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP1658744-3
Connector Mounting Type:Board Mount
Circuit Application:Signal
Pluggable I/O Applications:SFP
Included Lightpipe:No
EMI Containment Feature Type:EMI Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Integrated Lightpipes:No
Cage Type:Ganged
Form Factor:SFP

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: