logo
11/13/2019 1:39:03 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1394462-3

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1394462-3

32,579 0 365 Days

1/1
1 … $2.15410E
90 … $1.86030E
210 … $1.80560E
410 … $1.75400E
820 … $1.75400E
4,080 … $1.72930E


Details
Tariff Info: HTS: 85366980 - This Line May Be Subject To Section 301 Round 3 at 17%
Mfg Part #:

1394462-3

Disty Part #: AMP1394462-3
Manufacturer: TE CNTY AMP
Part Description: PHOTOVOLT STEVERB1P
Unit of Measure: Each
Data Sheet: N/A
RoHS: 1394462-3 RoHS Compliant Yes

Product Change Notice

Effective Date Description of Change Download
10/31/2017 E-17-012062 - Discontinuance.1394462-3
12/18/2012 E-12-020963 - PART AND DRAWING REVISION CHANGES TO M AND M1. DRAWING FORMAT AND NOTES ARE UPDATED. APPLICATION SPECIFICATION IS UPDATED. PINCH RING SEAL INMOLDED, SEAL MATERIAL IS CHANGING FROM TPE TO LSR.1394462-3

Product Features

Features
Product Type Features
Product TypeConnector
GenderFemale
Wire Size4.0² [12] mm² [AWG]
Type of ConnectorCable Coupler
Dimensions
Insulation Diameter5.50 - 8.00 [.216 - .315] mm [in]
Contact Features
Contact Base MaterialCopper Zinc
Contact FinishSilver
Housing Features
Housing MaterialPolyphenylene Oxide (PPO)
Housing ColorBlack
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Packaging Features
Packaging Quantity100
Identification Marking
KeyingPlus
Other
BrandTE Connectivity



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions