logo
1/18/2020 2:40:09 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1394462-4

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1394462-4

3 0 79 Days

1/1
1 … $1.80710E
3 … $1.80700E
3+ … CALL


Details
Tariff Info: HTS: 85366980
Mfg Part #:

1394462-4

Disty Part #: AMP1394462-4
Manufacturer: TE CNTY AMP
Part Description: PHOTOVOLT STEVERB1P
Unit of Measure: Each
Data Sheet: N/A
RoHS: 1394462-4 RoHS Compliant Yes

Product Change Notice

Effective Date Description of Change Download
2/26/2018 E-17-012062-C - Cancellation of E-17-012062.1394462-4
10/31/2017 E-17-012062 - Discontinuance.1394462-4

Product Features

Features
Product Type Features
Product TypeConnector
GenderFemale
Wire Size4.0² [12] mm² [AWG]
Type of ConnectorCable Coupler
Dimensions
Insulation Diameter5.50 - 8.00 [.216 - .315] mm [in]
Contact Features
Contact Base MaterialCopper Zinc
Contact FinishSilver
Housing Features
Housing MaterialPolyphenylene Oxide (PPO)
Housing ColorBlack
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Packaging Features
Packaging Quantity100
Identification Marking
KeyingMinus
Other
BrandTE Connectivity



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions