logo
12/13/2019 5:01:26 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

14-44-1215

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

14-44-1215

420 0 70 Days

1/1
1 … $2.80197E
70 … $2.41988E
160 … $2.34871E
320 … $2.28160E
420 … $2.28160E
420+ … CALL


Details
Mfg Part #:

14-44-1215

Disty Part #: MOL14-44-1215
Manufacturer: MOLEX
Part Description: 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 24 AWG, 0.38µm Gold (Au), 15 Circuits
Unit of Measure: Each
Data Sheet:

14-44-1215

RoHS: 14-44-1215 RoHS Compliant Yes
Series: 70475
Category: Ribbon Cable / Wire Trap Connectors
Larger Image 14-44-1215 image large

Image for
Reference only

14-44-1215 image thumbnail

Product Change Notice

Effective Date Description of Change Download
3/31/2020 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.14-44-1215

Application Tooling

Mfg Part # Descriptiontop
62201-6600 Ribbon Cable Tool Kit, Press Not Included

Use With

Mfg Part # Descriptiontop
82-28-6081 2.54mm Pitch Round Conductor Flat Cable - 28 AWG (7 x 36) Stranded, Topcoat, 8 Circuits, Reel 30.48m Length

Series 70475

Mfg Part # Descriptiontop
14-44-1224 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Male, Single Row, Version D, Back Ribs, for Wire Size 24 AWG, 0.38µm Gold (Au), 24 Circuits



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions