logo
2/28/2020 7:38:35 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

14-56-3034

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

14-56-3034

CALL 0 30 Days

4200/2100
4,200 … $0.54590E
14,700 … $0.43157E
Please Call 800-400-7041
Details
Mfg Part #:

14-56-3034

Disty Part #: MOL14-56-3034
Manufacturer: MOLEX
Part Description: 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 24 AWG, 0.38µm Gold (Au), 3 Circuits
Unit of Measure: Each
Data Sheet:

14-56-3034

RoHS: 14-56-3034 RoHS Compliant Yes
Series: 70400
Category: Ribbon Cable / Wire Trap Connectors
Larger Image 14-56-3034 image large

Image for
Reference only

14-56-3034 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
62100-0700 IDT Discrete Handtool Module
62201-6600 Ribbon Cable Tool Kit, Press Not Included
62300-3000 Hawk™ Ribbon Cable Terminator without Break-off
62300-3100 Hawk™ Semi-Automatic Discrete Wire Terminator
62300-4900 Hawk™ Semi-Automatic Discrete Wire Terminator for Rebuilt CE Approved*

Use With

Mfg Part # Descriptiontop
82-28-6081 2.54mm Pitch Round Conductor Flat Cable - 28 AWG (7 x 36) Stranded, Topcoat, 8 Circuits, Reel 30.48m Length

Series 70400

Mfg Part # Descriptiontop
14-56-2022 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38µm Gold (Au), 2 Circuits
14-56-2054 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.38µm Gold (Au), 5 Circuits
14-56-2066 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 0.38µm Gold (Au), 6 Circuits
14-60-0035 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 28 AWG, 3.81µm Tin/Lead (SnPb), 3 Circuits



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions