logo
11/13/2019 11:54:00 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

14-56-3151

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Details Available Pricing Quantity Email Rep
Mfg Part #:

14-56-3151

Disty Part #: MOL14-56-3151
Manufacturer: MOLEX
Description: CGRID SL IDT OPT G 30 SAU 15C T
Data Sheet: 14-56-3151
Larger Image

Image for
Reference only

Call Call Call contact us

Application Tooling

Mfg Part # Descriptiontop
62100-0700 IDT Discrete Handtool Module
62201-6600 Ribbon Cable Tool Kit, Press Not Included
62300-3000 Hawk™ Ribbon Cable Terminator without Break-off
62300-3100 Hawk™ Semi-Automatic Discrete Wire Terminator
62300-4900 Hawk™ Semi-Automatic Discrete Wire Terminator for Rebuilt CE Approved*

Use With

Mfg Part # Descriptiontop
82-28-6081 2.54mm Pitch Round Conductor Flat Cable - 28 AWG (7 x 36) Stranded, Topcoat, 8 Circuits, Reel 30.48m Length

Series 70400

Mfg Part # Descriptiontop
14-56-2022 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38µm Gold (Au), 2 Circuits
14-56-2054 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.38µm Gold (Au), 5 Circuits
14-56-2066 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 0.38µm Gold (Au), 6 Circuits
14-56-2248 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.76µm Gold (Au), 24 Circuits
14-56-8032 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 0.76µm Gold (Au), 3 Circuits
14-60-0035 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 28 AWG, 3.81µm Tin/Lead (SnPb), 3 Circuits
14-60-0161 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 24 AWG, 3.81µm Tin/Lead (SnPb), 16 Circuits



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions