logo
1/17/2020 10:56:53 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

14-60-0062

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

14-60-0062

CALL 0 35 Days

2100/1050
2,100 … $0.66112E
3,150 … $0.57489E
12,600 … $0.45453E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

14-60-0062

Disty Part #: MOL14-60-0062
Manufacturer: MOLEX
Part Description: 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 3.81µm Tin/Lead (SnPb), 6 Circuits
Unit of Measure: Each
Data Sheet:

14-60-0062

RoHS: 14-60-0062 RoHS Compliant Yes
Series: 70400
Category: Ribbon Cable / Wire Trap Connectors
Larger Image 14-60-0062 image large

Image for
Reference only

14-60-0062 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
62201-6600 Ribbon Cable Tool Kit, Press Not Included
62300-3000 Hawk™ Ribbon Cable Terminator without Break-off
62300-3100 Hawk™ Semi-Automatic Discrete Wire Terminator
62300-4900 Hawk™ Semi-Automatic Discrete Wire Terminator for Rebuilt CE Approved*

Use With

Mfg Part # Descriptiontop
82-28-6081 2.54mm Pitch Round Conductor Flat Cable - 28 AWG (7 x 36) Stranded, Topcoat, 8 Circuits, Reel 30.48m Length

Series 70400

Mfg Part # Descriptiontop
14-56-2022 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38µm Gold (Au), 2 Circuits
14-56-2054 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.38µm Gold (Au), 5 Circuits
14-56-2066 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 0.38µm Gold (Au), 6 Circuits
14-60-0035 2.54mm Pitch SL™ Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 28 AWG, 3.81µm Tin/Lead (SnPb), 3 Circuits



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions