logo
2/19/2020 3:16:05 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

140760-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

140760-2

150 0 104 Days

1/1
1 … $0.16029E
150 … $0.16029E
150+ … CALL


Details
Tariff Info: HTS: 85369040
Mfg Part #:

140760-2

Disty Part #: AMP140760-2.P
Manufacturer: TE CNTY AMP
Part Description: CUT STRIP - FASTON RECPT 250 SERIES
Unit of Measure: Each
Data Sheet:

140760-2

RoHS: 140760-2 RoHS Compliant Yes
Series: 214 - FASTON Terminals - Premier & Commercial
Category: FASTON Uninsulated Receptacles & Housings
Larger Image 140760-2 image large

Image for
Reference only

140760-2 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
2-2150030-1 OC-PA-E-FM-091F130F-001-0056
2-2150030-2 OC-PA-E-FA-091F130F-001-0056
2150030-1 OC-AT-E-FM-091F130F-001-0056
2150030-2 OC-AT-E-FA-091F130F-001-0056
575046-1 D.A.H.T. TYPE "F"
7-2150030-7 OC-091F130F-CRIMPTOOLINGKIT
90166-1 DAHT F CRIMP 22-18

Product Features

Features
Product Type Features
Product TypeTerminal
Wire/Cable TypeStranded
FinishTin
Insulation SupportInsulation Support
Insertion ForceNormal
Receptacle StyleStraight
Mechanical Attachment
Board MountNo
Termination Features
Crimp TypeF-Crimp
Dimensions
Insulation Diameter2.36-3.30 [.093-.130] mm [in]
Mating Area Interface Dimensions6.35 x 0.81 mm
Mating Area Interface Dimensions.250 x .032 in
Body Features
Wire Range0.30-0.90² [22-18] mm [AWG]
MaterialPhosphor Bronze
Weld TabWithout
Contact Features
Terminal TypeReceptacle
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
UL RatingListed
CSA CertifiedYes
Conditions for Usage
For Hermetic Header TabYes
Packaging Features
Packaging MethodStrip
Packaging Quantity6,000
Other
BrandAMP
CommentVersions according to DIN 46247, Part 3
LinePremier

Product Line/Family

Mfg Part # Descriptiontop
1-1544545-2 CRIMP TRM, 2.8MM, FEM
1-160301-9 FASTON 250 REC 4-6 MM2 0.45 PHBZ
1-480306-1 FASTON 250 INS POD NYLON NAT
1-480416-0 FASTON 250 REC HSG NYLON NAT
1-480416-1 FASTON 250 REC HSG 1CIR NYLON BLK
1-480417-0 FASTON 110 REC HSG NYLON NAT
1-480418-0 FASTON 205 HSG NYLON NAT
1-480435-0 FASTON 187 REC HSG NYLON NAT
1217080-1 FASTON 205/250 PCB MOUNTED TPBR
1217083-1 FASTON 110 PIGGY-BACK REC 22-18 AWG BR
1217149-1 FASTON 187 14-18AWG TPBR
1217149-1 FASTON 187 14-18AWG TPBR
1217151-1 FASTON .187 RECEPTACLE 18-14 AWG TPBR
160533-2 FASTON 110 REC 0.5-1.0MM2 .009X.450 TPBR
1742087-1 FASTON 187 18-22AWG BR
1742543-1 FASTON FLAG REC 250 12-18AWG NPST
180464-2 FASTON RECEPTACLE 1-2.5 MM2 LATON
1969295-1 FASTON 250 REC 0.504INCH HSG NYLON BLK
1969507-2 FLAG FASTON 250 HOUSING RECEPTACLE
360010-1 FASTON 187 REC HSG 3 CIR NYLON NAT
360040-1 FASTON 110 REC HSG NYLON NAT
41194 FASTON 250(6.3 MM) REC 18-14 AWG TPBR
41202 FASTON 250(6.3 MM)REC 18-14 AWG BR
41274 FASTON 250(6.3MM)REC 18-14 AWG TPBR
41274 FASTON 250(6.3MM)REC 18-14 AWG TPBR



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions