logo
1/18/2020 11:56:44 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1408149-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1408149-1

CALL 0 170 Days

1000/100
1,000 … $12.49430E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

1408149-1

Disty Part #: AMP1408149-1
Manufacturer: TE CNTY AMP
Part Description: MMCX RT ANGLE PLUG - CRIMP ATT
Unit of Measure: Each
Data Sheet:

1408149-1

RoHS: 1408149-1 RoHS Compliant Yes
Series: 884 - Miscellaneous Micro Min Surface Mount
Category: MMCX
Larger Image 1408149-1 image large

Image for
Reference only

1408149-1 image thumbnail

Product Features

Features
Electrical Characteristics
Connector Impedance50 Ω
Connector Impedance50 Ω
Dimensions
Cable Diameter (Max.)1.9 mm
Cable Diameter (Max.)0.075 in
Cable Diameter (Max.)2.1 mm
Body Features
Body StyleRight Angle
Configuration Features
Coaxial Cable TypeRG 178
Coaxial Cable TypeRG 196
Housing Features
Connector StylePlug
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
Applies ToCoaxial Cable
Packaging Features
Packaging Quantity100
Other
BrandAMP
CommentOuter and inner conductor crimped.
Assembly InstructionMV2



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions