PAS69278P-FNF

Panel Antenna, Multi Band, Cellular, External Mount, Wall/Ceiling Mount, N-type, Directional, Multiple Ports, Gain > 6 dBi

This multi-band panel antenna is designed for optimal cellular signal reception, making it ideal for enhancing network coverage in various indoor environments. With a directional configuration and a gain of 10.4 dB, it ensures efficient signal propagation within the frequency range of 1710 - 2700 MHz and 698 - 960 MHz. The antenna offers versatile mounting options, suitable for both ceiling and wall installations. Its N-type termination and high-performance design make it a reliable choice for improving connectivity in commercial or residential settings. With multiple ports for enhanced connectivity, this antenna is a valuable asset in boosting signal strength and network performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity PAS69278P-FNF
Mounting Style:Ceiling, Wall
Antenna Type:Panel
Antenna Termination Type:N-type
Application:Cellular
Band Type:Multi Band
Center Frequency:2205 MHz, 829 MHz
Directionality:Directional
Frequency Range:1710 - 2700 MHz, 698 - 960 MHz
Gain:10.4 dB
SKU:AMPPAS69278P-FNF
Antenna Style:External
Antenna Type:Panel
Number of Ports:2
Wireless Application:Cellular
Coverage Type:Directional
Antenna Connector Type:N-Type Female Fixed
Frequency Band:1710 - 2700 MHz / 698 - 960 MHz
Gain (Max):10.4 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: