BRG68691-210HLF
3D Model
The BergStik® series PCB Pin Header, SKU 68691-210HLF. Designed for reliable through-hole mounting, this connector features a durable high-temperature plastic housing in sleek black. With 10 gold-plated phosphor bronze contacts arranged in 2 rows and a 2.54mm pitch, it ensures secure and efficient PCB connections. Operating seamlessly in temperatures ranging from -65°C to 125°C, it offers versatility for various applications. With a voltage rating of 1500 VAC and a current rating of 3A, it guarantees stable performance under demanding conditions. RoHS compliant and UL 94V-0 certified for safety, it's the perfect choice for high-reliability electronic systems. Upgrade your connectivity with the BergStik® PCB Pin Header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:68691-210HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:8.08 mm
SKU:BRG68691-210HLF
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/01/2016PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site.Download