52207-0433

Cut Tape - Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 4 Circuits, Tin-Silver-Bismuth Plating

Enhance your electronic connections with this Cut Tape FFC/FPC Connector from our Slider Series. Featuring a 1.00mm pitch and a right-angle, top contact design, it offers seamless integration in your projects. With 4 circuits and tin-silver-bismuth plating, this connector ensures reliable performance. The nylon housing and phosphor bronze contacts guarantee durability, while the 2.70mm height and easy-on actuator type make installation a breeze. RoHS compliant and suitable for surface mount applications, this connector is a versatile choice for various electronic setups. Elevate your connectivity with this top-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52207-0433
Color:Natural
Series:52207
Connector Type:Easy-On
Housing Material:Nylon
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Silver
Body Orientation:Right Angle
Pitch:1 mm
Voltage:125 V
Material:Nylon
Actuator Type:Slider
Tail Length:2 mm
Contact Mating Area Plating:Silver, Tin-Bismuth
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating:Silver, Tin-Bismuth
Termination Pitch:1 mm
Mated Height:2.7 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
SKU:MOL52207-0433.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/16/2024513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts.

LTB 11/28/23
LTS 3/16/24
Download