Details
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco N-14B |
SKU: | RICN-14B |
Compatible Screw Sizes: | #10;M5 |
Hole Diameter: | .204 in |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Style: | 1 |
Type: | 1 |
Material Flammability Standard: | UL94 V-2 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |