| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1423161-4 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Delay Time: | .2 - 2 seconds |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP1423161-4 |
1423161-4
Specifications
Detailed Description
Enhance your electrical system with our high-performance Time Delay Relay, designed for precise on-delay operation at 10 A and 240 VAC. Featuring a convenient Mounting Bracket for easy installation, this relay ensures reliable performance with a repeatability of ±10%. Its 4 Form C contact arrangement (4PDT, 4 C/O) offers versatile control options, while the screw terminals guarantee secure connections. The compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for various applications. With a delay time range of .2 to 2 seconds and an input voltage of 125 VDC, this relay is ideal for demanding industrial settings. Control it effortlessly with the knob-operated system. Rest assured of its quality and compliance as it meets RoHS standards. Elevate your equipment's performance with this essential component.

