logo
1/21/2020 1:15:18 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1432785-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1432785-1

144 0 75 Days

FS Qty - 6400
1/1
1 … $3.59600E
50 … $3.10560E
130 … $3.01430E


Details
Tariff Info: HTS: 85364900 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

1432785-1

Disty Part #: AMP1432785-1
Manufacturer: TE CNTY AMP
Part Description: MINI-ISO, PI, 12V, FORM C, AGS
Unit of Measure: Each
Data Sheet: N/A
RoHS: 1432785-1 RoHS Compliant Yes

Product Change Notice

Effective Date Description of Change Download
10/1/2018 P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico.1432785-1
4/1/2017 E-17-003715 - Product Improvement. Improve thermal performance of relays.1432785-1



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions