logo
1/25/2020 9:15:15 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1432786-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1432786-1

3,908 0 80 Days

1/1
1 … $1.80930E
100 … $1.56260E
250 … $1.51660E
490 … $1.47330E
980 … $1.47330E


Details
Tariff Info: HTS: 85364900 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

1432786-1

Disty Part #: AMP1432786-1
Manufacturer: TE CNTY AMP
Part Description: MINI-ISO, PI, 12V, FORM C AGSN
Unit of Measure: Each
Data Sheet: N/A
RoHS: 1432786-1 RoHS Compliant Yes

Product Change Notice

Effective Date Description of Change Download
10/15/2019 P-19-017592 - Product improvement. Change of shipping location from HL20 to WCDC.1432786-1
10/1/2018 P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico.1432786-1



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions