logo
1/27/2020 7:07:22 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1437463-4

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1437463-4

CALL 0 95 Days

7/1
7 … $211.25300E
40 … $178.42210E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85364900
Mfg Part #:

1437463-4

Disty Part #: AMP1437463-4
Manufacturer: TE CNTY AMP
Part Description: SCERW21ABA=120V &125VDC 0.5 TO
Unit of Measure: Each
Data Sheet:

1437463-4

RoHS: 1437463-4 No
Larger Image 1437463-4 image large

Image for
Reference only




 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions