Easily and securely connect wires with this insulated terminal. Designed for 10-12 AWG wire sizes, it features a ring tongue connector type with a 1/2 inch stud size and M12 orientation. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 600V, it ensures reliable performance in various applications. The straight terminal angle and offset orientation offer flexibility in installations. RoHS compliant and from our Rings & Spades collection, this terminal is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34837-4
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/2, M12
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU: AMP2-34837-4
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:9.07 g
Number of Holes:1
Wire Insulation Diameter (Max):6.35 mm / .25 in
Wire Insulation Diameter:3.81 - 6.35 mm / .15 - .25 in
Overall Length:40.49 mm / 1.59 in
Stud Diameter:13.08 mm / .5 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: