T4111512041-000

M12 M 4P GOLD D_CODE S SHIEL DED PG9

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4111512041-000
Color:White
Series:M12,M12 Connector,M12 Field Installable
Gender:Male
Number of Contacts:4
Shell Size:20
Shell Plating:Nickel
Standards Met:UL 94V-0
SKU: AMPT4111512041-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/10/2022PCN-22-132023 - Material, Manufacturing process & appearance change. 1. Change the material from brass with zinc alloy. 2. Change manufacturing process from machining to die casting. 3. Slightly appearance difference on thread and nut knurling.
Download