Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 205737-7 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Rows: | 2 |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP205737-7 |
Shell Plating Material: | Zinc |
Insert Material: | Polyamide, GV |
Post Size: | .025 in / .64 mm |
Shield Plating Material: | Tin |
Shield Material: | Steel |
Plastic: | No |
Shell Material: | Carbon Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Brass |
Contact Shape and Form: | Square |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .093 in / 1.57 mm / .062 in / 2.36 mm |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | PBT GF |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Insert Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | .115 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | Without |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Straps: | Without |
Grounded: | No |
Shielded: | Yes |
Shell Size: | 3 |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .188 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
205737-7
Specifications
Detailed Description
Enhance your connectivity with our AMPLIMITE HD-20 Series D-Sub Connector. Designed for high-performance applications, this connector features 25 gold-plated contacts, offering reliable signal transmission with minimal interference. With a robust full metal shell and RoHS compliance, it ensures durability and environmental responsibility. The two-row, 25-position layout and standard profile make it compatible with a wide range of devices. Perfect for industrial and commercial use, it is packaged in a convenient tube for easy storage and transportation. Upgrade your connections with this versatile and efficient plug, ideal for demanding environments.