logo
11/18/2019 2:26:10 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

146140-4

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

146140-4

499 0 365 Days

1/1
1 … $1.02060E
200 … $0.88140E
450 … $0.85540E
499 … $0.85540E
499+ … CALL


Details
Tariff Info: HTS: 85366940 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

146140-4

Disty Part #: AMP146140-4
Manufacturer: TE CNTY AMP
Part Description: 10 MODII HORZ DR CE 100CL
Unit of Measure: Each
Data Sheet: N/A
RoHS: 146140-4 No

Product Change Notice

Effective Date Description of Change Download
3/3/2017 E-16-016765 - Obsolete.146140-4

Product Features

Features
Product Type Features
Product TypeConnector
SealedNo
PCB Mounting OrientationRight Angle
ProfileStandard
PCB Mount RetentionWithout
Connector SeriesMod II
Board StandoffWith
Applied PressureStandard or High
Closed EntryWith
Mechanical Attachment
Holddown FeatureWithout
Electrical Characteristics
Voltage333.0 VAC
Contact - Rated Current2.0 A
Insulation Resistance5000.0 MΩ
Dielectric Withstanding Voltage750.0 V
Contact Resistance12.0 mΩ
Termination Features
Termination Post Length2.92 mm
Termination Post Length0.115 in
Termination Method to PC BoardThrough Hole - Solder
Dimensions
PCB Thickness, Recommended1.4 - 2.4 mm
PCB Thickness, Recommended0.055 - 0.094 in
Connector Height6.05 mm
Connector Height0.238 in
Contact Features
Contact ConfigurationShort Point
Contact Base MaterialPhosphor Bronze
Contact Plating, Mating Area, MaterialGold (10)
Solder Tail Contact PlatingTin-Lead over Nickel
Configuration Features
Number of RowsDual
Number of Positions10
Mounting Pattern2.54 x 7.87 mm
Mounting Pattern.100 x .310 in
StackableYes
Housing Features
Centerline, Matrix2.54 x 2.54 mm
Centerline, Matrix.100 x .100 in
Housing ColorBlack
Housing MaterialPolyester - GF
Housing Entry StyleSide
Industry Standards
Government/Industry QualificationNo
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesReflow solder capable to 245°C
Lead Free Solder ProcessesReflow solder capable to 260°C
UL Flammability RatingUL 94V-0
Approved StandardsUL E28476
Approved StandardsCSA LR7189
Environmental
Operating Temperature-65.0 - 105.0 °C
Conditions for Usage
For Use WithMates with Headers
High Temperature CompatibleYes
Packaging Features
Packaging MethodTube
Packaging Quantity45
Other
BrandAMP
Comment6.50 [.256] minimum positive pin stop to prevent shorting between rows.
CommentTE recommends mating gold or duplex plated headers with duplex plated receptacle assemblies.



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions