|
|
|
|
Details | |
---|---|
Tariff Info: | HTS: 85364100 |
Mfg Part #: | 1462033-5 |
Disty Part #: | AMP1462033-5 |
Manufacturer: | TE CNTY AMP |
Part Description: | D3002=FP RELAY 140 MW 12 V |
Unit of Measure: | Each |
Data Sheet: | 1462033-5 |
RoHS: |
1462033-5
![]() |
Larger Image
![]() Image for |
![]() |
Effective Date | Description of Change | Download |
---|---|---|
5/1/2020 | E-19-015065 (xml) - Discontinuance. | NA [?File not available for download.] |
8/5/2013 | The production of these signal relays will be transferred from Au, Switzerland to the ISO/TS 16949 certified TE relay production site in Evora, Portugal. The label on the cover, indicating the country of origin, will change from Swiss to Portugal. Specifications, materials, the manufacturing equipment and the manufacturing processes remain unchanged. | 1462033-5 |
6/12/2013 | E-13-009556 - Document clarification. Manufacturing relocation from Switzerland to Portugal. | 1462033-5 |
![]() |
|
© 2019 Heilind Electronics |
Help | Privacy | Legal | Terms and Conditions |