logo
1/27/2020 8:33:01 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1463L

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1463L

CALL 0 120 Days

100/100
1 … $2,230.00000M
100 … $2,170.00000M
500 … $1,790.00000M
1,000 … $1,160.00000M
2,500 … $1,040.00000M
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366980 - This Line May Be Subject To Section 301 Round 3 at 8.5%
Mfg Part #:

1463L

Disty Part #: KEY1463L
Manufacturer: KEYSTONE
Part Description: N/A
Unit of Measure: Each
Data Sheet:

1463L

RoHS: 1463L RoHS Compliant Yes



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions