| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-5100 |
| Color: | Black |
| Series: | 70431 |
| Amperage: | 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015475100 A-70431-0254 |
| SKU: | MOL15-47-5100 |
15-47-5100
Specifications
Detailed Description
Easily connect with precision using our SL FFC/FPC Connector. This single-row male version D boasts 10 circuits for seamless functionality. Crafted with a durable black polyester alloy, it ensures reliable performance in a wide temperature range from -40 to 105 °C. The phosphor bronze contacts plated with gold offer optimal conductivity, while the 2.54mm pitch and stackable design enhance versatility. With a maximum voltage of 250V and a current rating of 2A, it's suitable for various applications. RoHS compliant and featuring tin termination, this connector meets high industry standards for quality and environmental responsibility. Perfect for use in electronics and telecommunications, it's a essential component for your connectivity needs.

