15-80-0301

Heilind Number:MOL15-80-0301
Manufacturer:Molex
Manufacturer Number:15-80-0301
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole without Peg, Dual Row, Vertical, Shrouded, High Temperature, 30 Circuits, Tin (Sn) Plating

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-80-0301
Color:Black
Series:70567 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:30
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:3.3 mm
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:15-80-0301 0015800301 70567
SKU:MOL15-80-0301