M83723/83R803N

WALL MT RECEPT, PIN, 83723 SIII THREADED

The M83723/83R803N, a rugged and reliable WALL MT RECEPT designed to meet stringent military specifications MIL-DTL-83723. Part of the renowned Conesys M83723 series, this connector features a durable aluminum shell with Electroless Nickel finish, ensuring longevity and performance in harsh environments. With a shell size of 8 and threaded contact type, it offers secure and efficient connectivity for critical applications. Accommodating wire sizes from 24 to 20 AWG and rated for up to 600 VAC, it guarantees dependable power transmission. The 8-3 insert arrangement, along with N keying position and threaded locking mechanism, provide precise mating and secure connections. Certified for RoHS compliance and categorized under Circular MIL Spec Connectors, this high-reliability component is essential for demanding military and aerospace systems. Trust the M83723/83R803N for mission-critical performance in the most challenging conditions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R803N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:8
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:8-3
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/83R0803N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: