Attribute | Value |
---|---|
Manufacturer: | Alpha Wire |
Manufacturer Part Number: | Alpha Wire 6716 GY001 |
Part Aliases: | 6716 GY001 |
SKU: | ALP6716-GRN/YEL-1000FT |
6716 GY001
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Alpha Wire 1-794221-0 | MINI UMNL2 SOK 22-18AWG AU LF | ![]() |
![]() | Alpha Wire 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
![]() | Alpha Wire 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
![]() | Alpha Wire 206070-8 | CABLE CLAMP KIT #17 | ![]() |
![]() | Alpha Wire 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
![]() | Alpha Wire 66100-9 | III+ SKT,18-16,30AU/FL,STRIP | ![]() |
![]() | Alpha Wire 794186-1 | 03P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
![]() | Alpha Wire FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
05/01/2024 | ALP-20250808 - Product Change. we recently transitioned production of our EcoGen™ product line to a new facility beginning May 2024. Along with this facility change, our supply chain team sourced more readily available compounds used in these cables, still utilizing modified polyphenylene ether (mPPE), from our extensive supply chain. As a result, customers may notice aesthetic differences in cables produced after this transition: A change in jacket rigidity A color harmonization, now aligning with the acceptable MUNSELL slate color range across all Belden product lines A change in jacket printing method These changes do not affect our EcoGen™ product line’s fit, form, or function for its intended use. | Download |