Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems AT16-18SE-K004 |
Color: | Black |
Series: | AT |
Accessory Type: | Connector Kit |
Gender: | Female |
Housing Material: | Plastic |
Number of Contacts: | 18 |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
IP Rating: | IP67 |
Seal Material: | Silicone Rubber |
Wire Size: | 20 - 14 AWG |
SKU: | AMEAT16-18SE-K004 |
AT16-18SE-K004
Heilind Number: | AMEAT16-18SE-K004 |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Number: | AT16-18SE-K004 |
Datasheet: | Datasheet |
ECAD Model: |
Specifications
Detailed Description
The AT Series™ Female Connector Kit, SKU AT16-18SE-K004, in sleek Black, is a must-have accessory for automotive connectivity. Made with durable Plastic housing and featuring 18 contacts, this kit ensures reliable performance even in harsh environments, with an IP67 rating for dust and water resistance. The Silicone Rubber seal provides added protection, while the wide wire size compatibility (20-14 AWG) offers versatility. Operating efficiently between -55°C to 125°C, this RoHS compliant kit guarantees safe and eco-friendly usage. Ideal for Automotive Connector Accessories, the AT1618SEK004 is a crucial component in maintaining seamless connections in vehicles.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Amphenol Sine Systems AT04-12PB-L012 | 12 POS RCPT FLG MT, BLK KEY B | ![]() |
![]() | Amphenol Sine Systems AT16-18SB-K004 | 18-Way Plug with End Cap, Keyed B | ![]() |
![]() | Amphenol Sine Systems ATHD04-1-4P-L009 | 1P RCPT 100A/1000V FLNGE MT, IP67/69k | ![]() |
![]() | Amphenol Sine Systems ATM04-12PA-PM01 | 12 PIN RECPT PM WITH A POSITION KEY | ![]() |
![]() | Amphenol Sine Systems ATM06-12SC | 12-WAY PLUG, FEMALE CONNECTOR, | ![]() |
| Amphenol Sine Systems ATM06-12SD-SR1BN | 12-WAY PLUG, FEMALE CONNECTOR, | ![]() |
![]() | Amphenol Sine Systems AWM-12P | 12 PIN RECEPTACLE WEDGE | ![]() |