PT00SE-12-10P(470)
Crimp Wall-Mt Receptacle 26482-1
Part Aliases: 93-332012-10P
This Crimp Wall-Mount Receptacle ( PT00SE-12-10P(470)) is a rugged and reliable connector designed for military and industrial applications. Meeting MIL-DTL-26482 specifications, it ensures durability and performance in harsh environments. Part of the PT Series, this connector features a shell size 12 made of aluminum with a black zinc cobalt finish, providing excellent protection against corrosion. The contact material is copper alloy with gold plating, offering optimal conductivity and resistance to wear. With an IP67 rating, it is dust-tight and waterproof, suitable for outdoor use. The contact type is pin, compatible with wire sizes ranging from 24 to 20 AWG. Its bayonet locking mechanism ensures secure mating, while its high voltage rating of 600 VAC makes it ideal for power transmission. RoHS compliant and designed for high reliability, this connector is a trusted solution for demanding applications.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-12-10P(470) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 12 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Shell Type: | Wall Mount Receptacle |
Shell Finish: | Black Zinc Cobalt |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 12-10 |
Locking Mechanism: | Bayonet |
Part Aliases: | 93-332012-10P |
SKU: | AMIPT00SE-12-10P(470) |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |