PT06SE-12-10S(470)
CRIMP PLUG CONNECTOR 26482-1
Part Aliases: 93-332612-10S
The PT06SE-12-10S(470) Crimp Plug Connector, a MIL-DTL-26482 compliant solution designed for high reliability in demanding environments. Part of the PT Series, this connector features a durable aluminum shell with a black Zinc Cobalt finish, providing IP67-rated protection against dust and moisture. The gold-plated copper alloy contacts ensure optimal signal transmission, making it suitable for use in aerospace, military, and industrial applications. With a voltage rating of 600 VAC and compatibility with wire sizes ranging from 24 AWG to 20 AWG, it offers versatility and performance. The bayonet locking mechanism guarantees secure connections, while its straight plug shell configuration and 12-10 insert arrangement facilitate easy installation. Fully RoHS compliant and suitable for hi-rel applications, the PT06SE1210S470 is a trusted choice for circular MIL spec connectors.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-12-10S(470) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 12 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Shell Type: | Plug, Straight |
Shell Finish: | Black Zinc Cobalt |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 12-10 |
Locking Mechanism: | Bayonet |
Part Aliases: | 93-332612-10S |
SKU: | AMIPT06SE-12-10S(470) |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |