2150639-2

OCEAN_2.0_APPLICATOR-E-180F250FA

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E, designed for precise and efficient termination. Featuring a 30mm (1.12") Stroke Terminator and 40mm (1.62") Stroke Terminator, this pneumatic applicator ensures seamless connectivity in every operation. Compliant with RoHS standards, it offers peace of mind in both performance and environmental impact. Elevate your workflow with this essential tool for connectors and components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150639-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU: AMP2150639-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: