20021121-00010C4LF

Heilind Number:BRG20021121-00010C4LF.P
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021121-00010C4LF
ECAD Model:
3D Model

Description:

CUT TAPE - SMT, VERT HDR, DBL ROW, 10POS, 1.27MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021121-00010C4LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:10
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021121-00010C4LF.P

Detailed Description

Introducing the 20021121-00010C4LF, a high-performance surface mount connector designed for cutting-edge SMT applications. With a vertical double-row layout and 10 gold-plated copper alloy contacts, this connector ensures reliable signal transmission in even the most demanding environments. Crafted from high-temperature plastic, it can withstand operating temperatures ranging from -55°C to 125°C, making it ideal for a wide range of industrial and commercial applications. With a 1.27mm pitch and straight mount angle, it offers easy integration onto PCBs. UL 94V-0 rated for flammability, it prioritizes safety without compromising on performance. RoHS compliant and boasting a voltage rating of 125VAC, it meets stringent industry standards for environmental responsibility and electrical safety. Upgrade your connectivity solutions with the 20021121-00010C4LF and experience unparalleled quality and reliability.