67997-204HLF
B/S II DR
The BergStik® 67997-204HLF is a high-performance PCB pin header designed for reliable and durable board-to-board connections. Featuring a black High Temperature Plastic housing, this connector is suitable for use in demanding environments with a wide operating temperature range from -65°C to 130°C. With 4 gold-plated contacts in 2 rows, it offers excellent conductivity and signal integrity. The through-hole mount type ensures secure attachment to the PCB, while the straight mount angle and 3.05mm tail length provide easy installation. With a UL 94V-0 flammability rating and RoHS compliance, this connector meets stringent safety and environmental standards. Rated for 5A current and 1500VAC voltage, it is ideal for high-power applications. Whether for industrial machinery, telecommunications equipment, or automotive systems, the 67997-204HLF guarantees reliable performance. Upgrade your design with this top-of-the-line PCB connector.
Details
Product Category: | |
Manufacturer: | Amphenol FCI Berg |
Manufacturer Part Number: | 67997-204HLF |
Color: | Black |
Series: | BergStik® |
Housing Material: | High Temperature Plastic |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Mount Type: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold/GXT Over Nickel |
Maximum Operating Temperature: | 130 °C |
Minimum Operating Temperature: | -65 °C |
Pitch: | 2.54 mm |
Mount Angle: | Straight |
Tail Length: | 3.05 mm |
Flammability Rating: | UL 94V-0 |
Current Rating: | 5 A |
Voltage Rating: | 1500 VAC |
Mating Length: | 5.84 mm |
SKU: | BRG67997-204HLF |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download |