78208-104HLF

Heilind Number:BRG78208-104HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:78208-104HLF
ECAD Model:
3D Model

Description:

FRICTION LATCH HEADER SR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 78208-104HLF
Color:Black
Series:PV
Housing Material:High Temperature Plastic
Number of Contacts:4
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:95 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Tail Length:3.5 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5.84 mm
SKU:BRG78208-104HLF

Detailed Description

Introducing the 78208-104HLF Friction Latch Header SR, a high-performance connector designed for demanding applications. With its durable black housing made of high temperature plastic, this PV series connector ensures reliable operation even in harsh environments. Featuring four gold-plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance. The right-angle mount type and shrouded design make it easy to install and secure in place. With a wide operating temperature range from -40°C to 95°C, it is suitable for use in various industries. Rated for 3A at 1000V, it guarantees efficient power transmission. RoHS compliant and UL 94V-0 rated for safety, this connector is not only high-quality but also environmentally friendly. Trust the 78208-104HLF for your connectivity needs.