Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Glenair |
Manufacturer Part Number: | Glenair 801-008-16M16-235PA |
Military Specification: | MIL-DTL-38999 |
Series: | 801 Series |
Gender: | Male |
Housing Material: | Aluminum |
Number of Contacts: | 35 |
Mount Type: | Cable Mount |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 175 °C |
Minimum Operating Temperature: | -65 °C |
Shell Size: | 16 |
Contact Type: | Pin |
Mating Type: | Threaded |
Seal Material: | Fluorosilicone Rubber |
Shell Style: | Plug with Rear Accessory Thread |
Shell Size - Insert Arrangement: | 16-235 |
Shell Material: | Aluminum |
Mating Cycles: | 2000 cycle |
Wire Size: | 24 to 20 AWG |
Contact Gender: | Male |
Shell Type: | Plug |
Shell Finish: | Electroless Nickel |
Current Rating: | 7.5 A |
Sub Series: | Series 801 - Double Start Acme |
Voltage Rating: | 1000 VAC |
Insert Arrangement: | 16-235 |
Keying Position: | A |
Locking Mechanism: | Threaded |
SKU: | GLE801-008-16M16-235PA |
801-008-16M16-235PA
Heilind Number: | GLE801-008-16M16-235PA |
Manufacturer: | Glenair |
Manufacturer Number: | 801-008-16M16-235PA |
ECAD Model: |
Description:
The Glenair 801 Series Mighty Mouse with rear accessory thread is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.
More >>Specifications
Detailed Description
Glenair's Series 80 Mighty Mouse Connector, the ideal solution for tactical military, aerospace, and industrial markets seeking a compact alternative to MIL-DTL-38999 connectors. Expertly designed to deliver the same electrical and mechanical performance in a smaller, lighter package, it excels in demanding environments. Perfect for a variety of power and signal applications, this connector ensures top-notch environmental, mechanical, and electromagnetic compatibility, including high-speed tasks like gigabit Ethernet. Choose from six coupling styles to suit your needs. Featuring size #23 crimp contacts set on .076" centers, the Mighty Mouse is half the size and weight of D38999 connectors, making it a preferred choice for critical interconnect applications globally. Embrace the high-performance, space-efficient Mighty Mouse, now a leading choice among D38999 users.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Glenair 801-008-16M16-235SA | The Glenair 801 Series Mighty Mouse with rear accessory thread is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
![]() | Glenair M28840/21CD1CAS1 | MIL-DTL-28840/21 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Receptacle, Cable Connecting Assembly, Straight. | ![]() |
![]() | Glenair M28840/26CD1AAP4 | MIL-DTL-28840/26 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug Assembly, Straight. | ![]() |
![]() | Glenair M28840/28CB1DAP1 | MIL-DTL-28840/28 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Plug Assembly, 90° | ![]() |