105444-0001
Universal Serial Bus (USB) Shielded I/O Plug, Type C, Right-Angle, Surface Mount, 0.76?m Gold (Au) Plating, Tray
Part Aliases: Molex 1054440001
Enhance your connectivity with our USB Shielded I/O Plug, featuring a Type C design for seamless data transfer. This right-angle, surface-mount connector boasts 0.76µm gold plating for optimal conductivity. Part of the USB 3.1 series, it supports amperages of 5A, 0.25A, and 1.25A across its 22 contacts in a 2-row configuration. With a robust high-temperature thermoplastic construction and full shielding, it ensures reliable performance in operating temperatures ranging from -30°C to 85°C. Panel-mount and PCB locator compatible, this plug offers easy installation and secure connection. RoHS compliant and designed for 10,000 mating cycles, it guarantees longevity and environmental responsibility in your connectivity solutions. Elevate your USB connectivity with this essential component.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105444-0001 |
Color: | Black |
Series: | 105444 - USB 3.1 |
Amperage: | 1.25 A, .25 A, 5 A |
Connector Type: | USB 3.1 |
Gender: | Male |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -30 °C |
Body Orientation: | Right Angle |
Pitch: | 5 mm |
Voltage: | 30 V AC/DC |
Shield Type: | Full Shield |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | Right Angle |
Keying: | No |
USB Type: | C |
Component Type: | Plug |
Packaging: | Tray |
Operating Temperature Range: | -30 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 22 |
Mating Cycles: | 10000 |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | .8 mm |
Supplier Product Group: | USB Connectors |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Termination Pitch: | .5 mm |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Part Aliases: | 1054440001 |
SKU: | MOL105444-0001 |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/14/2022 | 511302 - Change to Product. laser spot welding is added on both sides of the product. to short-circuit the shell and side latch to. change cover to improve the case of loose cover during use, packing direction change from 10pin TML faces the upper surface 12 pin TML faces the upper surface. | Download |