19121-0051

InsulKrimp Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 6 (M3.5), Width 9.53mm

Part Aliases: 0191210051   C-217-06X  
Enhance your wire connections with our InsulKrimp Flanged Spade Tongue Terminal. Designed for 10-12 AWG wire with a stud size 6 (M3.5), this terminal ensures secure and efficient electrical contact. Its 9.53mm width provides ample surface area for connection. The terminals feature durable PVC insulation and tin plating for reliable performance. With a closed barrel design and RoHS compliance, they meet high standards for safety and environmental responsibility. Perfect for a range of applications, these terminals are a must-have for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19121-0051
Color:Natural
Series:19121 - InsulKrimp
Connector Type:InsulKrimp
Contact Plating:Tin
Stud Size:6 (M3.5)
Insulation Material:PVC
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Wire Size:10 AWG, 12 AWG, 4 - 6 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:6.35 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0191210051 C-217-06X
SKU: MOL19121-0051

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: