Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Omron Industrial |
Manufacturer Part Number: | Omron Industrial MY4N AC110/120 (S) |
Series: | MY(S) |
Mount Type: | Socket Mount |
Contact Material: | Silver Alloy |
Maximum Operating Temperature: | 70 °C |
Minimum Operating Temperature: | -55 °C |
Coil Resistance: | 4430 Ohm |
Coil Current: | 10.8 mA, 8.4 mA, 9.2 mA, 9.9 mA |
Coil Voltage: | 110/120 VAC |
Power Consumption: | 0.9 - 1.3 VA |
Contact Configuration: | 4PDT |
Contact Current Rating: | 3 A |
Switching Voltage: | 250 VAC |
Contact Termination: | Plug-In |
SKU: | OMIMY4N AC110/120 (S) |
MY4N AC110/120 (S)


Heilind Number: | OMIMY4N AC110/120 (S) |
Manufacturer: | Omron Industrial |
Manufacturer Number: | MY4N AC110/120 (S) |
ECAD Model: |
Specifications
Detailed Description
The MY4NAC110/120S is a reliable and versatile power relay designed for general-purpose applications. Featuring a 4PDT contact configuration with a contact current rating of 3A, this relay ensures efficient power switching. Its silver alloy contact material guarantees high conductivity and durability. With a coil voltage of 110/120 VAC and a coil resistance of 4430 Ohm, it operates smoothly and efficiently. The relay offers a wide operating temperature range from -55°C to 70°C, making it suitable for various environments. RoHS compliant and with plug-in contact termination, it is easy to install and environmentally friendly. Trust in the MY4NAC110/120S for your power relay needs.