G2R-24 DC12 BY OMI
POWER PCB RELAY 223857
Part Aliases: G2R-24 DC12
The OMRG2R-24 DC12 POWER PCB RELAY 223857, a high-performance component essential for power control in electronic systems. Part of the G2R series, this relay boasts efficient PCB Mounting, ensuring secure and stable placement. Its Silver Alloy contacts guarantee reliable conductivity, with a DPDT configuration and a contact current rating of 4A, capable of handling substantial power loads. Operating flawlessly in temperatures ranging from -40°C to 70°C, it offers durability and versatility in various environments. The coil's 12VDC voltage requirement, along with its low power consumption of 0.53W, makes it energy-efficient without compromising performance. RoHS compliant and with solder contact termination, this relay aligns with modern environmental and manufacturing standards. Whether in industrial, automotive, or consumer electronics, the OMRG2R-24 DC12 is the trusted choice for seamless power relay functionality.
Details
Product Category: | |
Manufacturer: | Omron Electric |
Manufacturer Part Number: | Omron Electric G2R-24 DC12 BY OMI |
Series: | G2R |
Mount Type: | PCB Mount |
Contact Material: | Silver Alloy |
Maximum Operating Temperature: | 70 °C |
Minimum Operating Temperature: | -40 °C |
Coil Resistance: | 275 Ohm |
Coil Current: | 43.6 mA |
Coil Voltage: | 12 VDC |
Power Consumption: | 0.53 W |
Contact Configuration: | DPDT |
Contact Current Rating: | 4 A |
Coil Type: | Non-Latching |
Switching Voltage: | 380 VAC |
Contact Termination: | Solder |
Part Aliases: | G2R-24 DC12 |
SKU: | OMRG2R-24 DC12 BY OMI |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |