G5V-2-H1 DC24

Heilind Number:OMRG5V-2-H1 DC24
Manufacturer:Omron Electric
Manufacturer Number:G5V-2-H1 DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 1A 24V 109754

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5V-2-H1 DC24
Series:G5V-2
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:2880 Ohm
Coil Current:8.33 mA
Coil Voltage:24 VDC
Power Consumption:200 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:7 ms
Release Time:3 ms
SKU:OMRG5V-2-H1 DC24

Detailed Description

The G5V-2-H1 DC24 relay offers reliable switching for various electronic applications. With a DPDT contact configuration and a contact current rating of 2A, it ensures efficient performance. The relay operates at a coil voltage of 24VDC, with a low coil resistance of 2880 Ohm and a power consumption of 200mW. Featuring silver and gold alloy contact material, it guarantees long-term durability. Its sealed design and RoHS compliance make it environmentally friendly and suitable for diverse industries. The contact method is bifurcated, and termination is via solder, ensuring secure connections. With an operating temperature range from -25°C to 70°C, it functions reliably in different environments. The G5V-2 series relay, with its quick operating and release time of 7ms and 3ms respectively, is a high-performance solution for signal and communication relay needs.