Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco LCBS-4-22-19 |
Color: | Natural |
Material: | Nylon 6.6 |
Spacer Length: | 1.375 in |
Mount Type A: | Non-Locking Bayonet |
Mount Type B: | Locking Arrowhead |
Compatible Hole Diameter A: | .157 in |
Compatible Hole Diameter B: | .187 in |
Maximum Panel Thickness A: | .062 in |
Maximum Panel Thickness B: | .078 in |
Minimum Panel Thickness B: | .03 in |
SKU: | RICLCBS-4-22-19 |
Body Diameter: | .28 in |
Locking Head Height A: | .40 in |
Locking Head Height B: | .23 in |
Maximum Operating Temperature: | 230 °F |
Minimum Operating Temperature: | -40 °F |
Material: | Nylon |
Material Flammability Standard: | UL94 V-0 |
LCBS-4-22-19
Heilind Number: | RICLCBS-4-22-19 |
Manufacturer: | Essentra | Richco |
Manufacturer Number: | LCBS-4-22-19 |
ECAD Model: |
Specifications
Detailed Description
Enhance stability in your electronic assemblies with our CB Spt Non-Lock Natural spacer, designed for a secure fit. Crafted from durable Nylon 6.6, it ensures longevity and reliability. With a spacer length of 1.375 inches, it provides ample support for your components. Featuring a Non-Locking Bayonet mount on one end and a Locking Arrowhead mount on the other, it offers versatile installation options. Compatible with hole diameters of .157 and .187 inches, it accommodates a range of panel thicknesses, from .03 to .078 inches. Perfect for PCB and electronic applications, this spacer is an essential component for maintaining precision and stability in your projects.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Essentra | Richco BSCM3X6-TX-SS | Button Head Socket Cap Screw | ![]() |
![]() | Essentra | Richco FHSM3X10-TX-STL-ZI | Flat Head Machine Screw | ![]() |
![]() | Essentra | Richco KEPM8-CONICAL-STL-ZI | Kep Nut | ![]() |
![]() | Essentra | Richco PLT.7M-M0 | Pan-Ty® PLT.7M-M0 Cable Tie, Black, UV PA6.6, 3.1"L, 18lb | ![]() |
| Essentra | Richco PHSM2X4-PH-SS | Pan Head Machine Screw | ![]() |
| Essentra | Richco PHSM3X45-PH-SS | Pan Head Machine Screw | ![]() |
![]() | Essentra | Richco VGS-4 | M3 Screw for VG-1 & VG-3 | ![]() |
![]() | Essentra | Richco SHSM4X8-STL-FP | Socket Head Set Screw | ![]() |