250-203
PCB TERMINAL BLOCK
Part Aliases: 51140382
The 250-203 PCB Terminal Block, a reliable and efficient solution for secure wire connections in electronic assemblies. This series 250 terminal block features a durable Nylon housing in a sleek gray color, ensuring long-lasting performance. With a convenient Through Hole mount type and Push-In termination method, installation is quick and hassle-free. Each block accommodates 3 poles and 1 level, with a pitch of 3.5mm for easy wiring. Contact plating in Tin guarantees optimal conductivity, while a UL 94V-0 flammability rating provides added safety. Suitable for wire sizes ranging from 24 to 16 AWG, this terminal block offers a current rating of 8A and a voltage rating of 630V, meeting RoHS compliance for environmentally friendly manufacturing. Perfect for a wide range of applications in the hi-rel sector, the 250-203 is a must-have component for any electronic project.
Details
Product Category: | |
Manufacturer: | WAGO |
Manufacturer Part Number: | WAGO 250-203 |
Series: | 250 |
Housing Material: | Nylon |
Mount Type: | Through Hole |
Termination Method: | Push-In |
Contact Plating: | Tin |
Pitch: | 3.5 mm |
Number of Poles: | 3 |
Number of Levels: | 1 |
Housing Color: | Gray |
Wire Size: | 24 - 16 AWG |
Flammability Rating: | UL 94V-0 |
Current Rating: | 8 A |
Voltage Rating: | 630 V |
Conductor Size: | 24 - 16 AWG |
Part Aliases: | 51140382 |
SKU: | WAG250-203 |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |