logo
1/21/2020 6:35:38 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1546307-6

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1546307-6

CALL 0 133 Days

FS Qty - 3600
900/150
900 … $1.97730E
3,750 … $1.50390E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

1546307-6

Disty Part #: AMP1546307-6
Manufacturer: TE CNTY AMP
Part Description: 6P .374 DR BARRIER,W/WASHER
Unit of Measure: Each
Data Sheet:

1546307-6

RoHS: 1546307-6 RoHS Compliant Yes
Series: A46 - Barrier Style Terminal Blocks
Category: Barrier Strips
Larger Image 1546307-6 image large

Image for
Reference only

1546307-6 image thumbnail

Product Features

Features
Product Type Features
Product TypeBarrier Strip
Mount AngleVertical
Screw Size6-32 x 1/4
Block StyleFlat
Mounting InsertWithout
Mechanical Attachment
Mounting EarsWith
Mounting OptionsEnd Mounting Ears
Top HardwareWire Clamp Combo Head
Mounting StyleOpen End Position
Electrical Characteristics
Current Rating20 A
Dimensions
Length74.2 mm
Length2.92 in
Body Features
Wire Range0.30-3.00² [22-12] mm [AWG]
Block MaterialThermoplastic
Screw MaterialSteel
Screw PlatingNickel
Barrier StyleDouble Row, Dual Barrier
Block ColorBlack
Configuration Features
Number of Positions6.0
Number of LevelsSingle
Housing Features
Centerline0.375 in
Centerline9.53 mm
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesWave solder capable to 240°C
Lead Free Solder ProcessesWave solder capable to 260°C
Lead Free Solder ProcessesWave solder capable to 265°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Other
BrandBuchanan
CommentOther options available upon request, consult our Product Information Center.

Product Line/Family

Mfg Part # Descriptiontop
1-1546310-4 14P.563" DR BARRIER STRIP
1437665-9 JC6-P107-05=JC6 ASSEMBLY
1546306-3 3P .374" DR BARRIER STRIP
1546306-4 4P .374" DR BARRIER STRIP
1546306-6 6P .374" DR BARRIER STRIP
1546670-4 4P .437" DR BARRIER,W/BND SCRW
1546670-8 8P .437" DR BARRIER,W/BND SCRW
3-1546686-6 6PCV-22-009=#6 TRIBARRIER



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions