logo
7/15/2020 2:04:06 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1546414-4

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1546414-4

39 0 85 Days

1/1
1 … $36.70060E
10 … $31.69590E
20 … $30.76370E
30 … $29.88470E
39 … $29.88470E
39+ … CALL


Details
Mfg Part #:

1546414-4

Disty Part #: AMP1546414-4
Manufacturer: TE CNTY AMP
Part Description: ETHRNT RJ-45 BLKHD PASSTHRU12
Unit of Measure: Each
Data Sheet:

1546414-4

RoHS: 1546414-4 RoHS Compliant Yes
Series: G83 - COMMUNICATIONS
Category: Circular Sealed RJ-45 Connectors and RJ-45 Field Installable Plugs
Larger Image 1546414-4 image large

Image for
Reference only

1546414-4 image thumbnail

Customer Also Bought

Mfg Part # Description Series
1-1546406-1 ETHERNET CLOSURE CAP RECPT W/LANYRD Z16 - Industrial RJ45
1-1546407-1 ETHERNET CLOSURE CAP IP65,W/O LANYARD Z16 - Industrial RJ45
1-282834-0 TERMI-BLOK PCB MOUNT, 90 10P. 124 - Eurostyle Terminal Blocks
1546306-8 8P .374" DR BARRIER STRIP A46 - Barrier Style Terminal Blocks
1546413-3 ETHERNET RJ-45 BLKHD PASSTHRU Z16 - Industrial RJ45
1546440-1 ETHERNET FIELD ATTACHABL CONN Z16 - Industrial RJ45
1609133-3 6ESRM-3=F6920 FG2 - Power Entry Others
1757819-4 AMPLIMITE,ASY,PLUG,STD,109,ZN,4 243 - AMPLIMITE - Aerospace & Military
1757819-7 AMPLIMITE,ASY,PLUG,STD,109,ZN,2,CT 243 - AMPLIMITE - Aerospace & Military
1757820-2 AMPLIMITE,ASY,RCPT,STD,109,ZN,2 243 - AMPLIMITE - Aerospace & Military
227755-1 BNC SOLDER RECEPT JACK SHORT 076 - BNC/TNC PCB & CABLE
5-747904-5 9 Plug Solder Cup, 30 gold, Ro 333 - AMPLIMITE/AMPLIMATE & Other Special Products
5227726-1 ISOLATED BNC SOLDER JACK ASSY 076 - BNC/TNC PCB & CABLE
5227726-2 ISOLATED BNC SOLDER JACK ASSY 076 - BNC/TNC PCB & CABLE

Product Features

Features
Product Type Features
Product TypeConnector
Product StyleCircular
Dimensions
Cable Length304.8 mm
Cable Length12.0 in
Body Features
Mount TypePanel Mount
O-Ring MaterialNitrile Rubber
Configuration Features
ShieldedNo
Category 5 CableWith
Housing Features
Connector StyleReceptacle
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
Applies ToPrinted Circuit Board
Other
CommentRJ-45 bulkhd. passthrough w/patchcord, check dwging.

Product Line/Family

Mfg Part # Descriptiontop
1546413-3 ETHERNET RJ-45 BLKHD PASSTHRU
1738601-1 KIT, RECEPTACLE
1738611-1 PROTECTIVE COVER ASSEMBLY
1903526-1 IE RJ45 CONNECTOR IP20 4POS 180DEG
1903527-1 IE RJ45 CONNECTOR IP20 8POS 180DEG
1987004-1 RJ45 PLUG,PUSH-PULL,ASSY,C AT5 ,SHIELDED
1987004-2 RJ45 PLUG,PUSH-PULL,ASSY,C AT5 ,SHIELDED
1987307-1 ASSY, IP67 PUSH-PULL FRAME
1987673-1 IP65/67 PUSH-PULL FRAME CAT6
1987674-1 IP65/67 PUSH-PULL FRAME CAT5
2008615-2 Shielded Recpt Kit, Metal Shel
2008618-1 Protective Cover Kit



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions