logo
9/23/2020 10:10:48 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1571103-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1571103-1

395 0 87 Days

1/1
1 … $2.33180E
80 … $2.01380E
190 … $1.95460E
380 … $1.89870E
395 … $1.89870E
395+ … CALL


Details
Tariff Info: HTS: 85365090 - This Line May Be Subject To Section 301 Tariff at 17%
Mfg Part #:

1571103-1

Disty Part #: AMP1571103-1
Manufacturer: TE CNTY AMP
Part Description: PRDDA1-16F-BB000,POWER RO CKER
Unit of Measure: Each
Data Sheet:

1571103-1

RoHS: 1571103-1 No
Larger Image 1571103-1 image large

Image for
Reference only

Customer Also Bought

Mfg Part # Description Series
1-1586019-0 10P RCPT VAL-U-LOK V0 G31 - VAL-U-LOK
1-1623788-1 SQM5 27R 5% (WIRE) G41 - Power Resistorsfor PCB
1-2132230-1 EP2.5 Shrouded HDR ASSY 11P VE 101 - Economy Signal
1571095-2 PRCSA1-20F-BB0BW,POWER ROCKER W07 - Rocker Switches
1604050-3 350A HOUSING SUB-ASSY,RED K14 - Power Series
176278-9 UNIV POWER PLUG HSG 12P F/H 518 - AMP Univ. and Power Double Lock
1879352-5 RR02 5% R47 AMMO G41 - Power Resistorsfor PCB
1977831-4 DIP SWITCH GDH08SATR04 W02 - Surface Mount Dip Switches
1986717-2 HEADER, 2P, 3.5mm 12.5 H 124 - Eurostyle Terminal Blocks
4-1437567-2 MPE106D=(MSPE) SW P/B WATERPRO W06 - Pushbutton Switches
4-643813-7 17P MTA100 CONN ASSY POL RIB 104 - MTA 100 & CSTII 100
5-1625868-0 RP 2A 0.25W 17R4 0.1% 25PPM 1K RL F52 - Thin Film
6123738-7 PLUG ASSY 10POS. 2.5MM PITCH BATTERY CON 519 - PC Power Connectors
8-1611007-4 3100-15Q1999=CONTACTOR F45 - DP Contactors
8-1879627-5 H4P 33K 1% 100PPM F52 - Thin Film



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions