logo
1/19/2020 11:44:28 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1571650-4

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1571650-4

1,688 0 372 Days

FS Qty - 1000
1/1
1 … $7.89650E
30 … $6.81970E
60 … $6.61910E
120 … $6.43000E
230 … $6.43000E
1,120 … $6.33940E


Details
Tariff Info: HTS: 85366980 - This Line May Be Subject To Section 301 Round 3 at 17%
Mfg Part #:

1571650-4

Disty Part #: AMP1571650-4
Manufacturer: TE CNTY AMP
Part Description: LF PLUG KIT,SIZE 1,7.2MM
Unit of Measure: Each
Data Sheet: N/A
RoHS: 1571650-4 RoHS Compliant Yes

Product Change Notice

Effective Date Description of Change Download
2/13/2017 E-17-001852 - Discontinuance. The following part numbers are being obsoleted (obsolete status) and no longer available. Please consult with your local customer sales representative for futher details.1571650-4

Product Features

Features
Product Type Features
Product TypeConnector
ColorBlack
Wire/Cable TypeRound Jacketed Cable
Shell Size1.0
Product SeriesHD-20 (Solder Cup)
GradeStandard
Mating Connector Lock TypeJackscrews
Mating Connector LockWith
Shell TypeFull Metal Shell
Enclosure MaterialPVC
Grounding IndentsWith
Termination Features
Termination Method to Wire/CableSolder
Dimensions
Cable Insulation Diameter7.2 mm
Cable Insulation Diameter0.283 in
Body Features
Jackscrew MaterialBrass
Wire Range0.5 - 0.6 [20] mm² [AWG]
Shell PlatingTin
Shell MaterialSteel
Shield PlatingTin
Shield MaterialSteel
Insert MaterialPBT
Contact Features
Contact Size20
Contact ConfigurationSolder Cup
Contact TypePin
Contact Base MaterialBrass
Contact Plating, Mating Area, MaterialGold Flash
Solder Tail Contact PlatingTin
Configuration Features
Number of Positions9
ShieldedYes
PreloadedYes
Pre-AssembledNo
Housing Features
EnclosureWith
Connector StylePlug
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesHand solderable with lead free solder
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Insert Flammability RatingUL 94V-0
Packaging Features
Packaging MethodLoose Piece
Other
BrandAMP



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions