logo
11/11/2019 8:58:24 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

158216-012015

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

158216-012015

CALL 0 70 Days

500/500
500 … $1.68550E
1,000 … $1.66030E
4,500 … $1.63590E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

158216-012015

Disty Part #: MMM7010395315
Manufacturer: 3M
Part Description: 7010395315 80001251760 2MM WMS/16P/PRASMBL/CB/SWRD/15
Unit of Measure: Each
Data Sheet: N/A
RoHS: 158216-012015 RoHS Compliant Yes

Product Change Notice

Effective Date Description of Change Download
3/3/2017 949 - 3M is now able to resume manufacturing and supply of 3M™ Ribbon Cable Socket, 2mm x 2mm, 158 Series.
Due to the unexpected discontinuation of the copper alloy for the 3M™ Ribbon Cable Socket, 2mm x 2mm,158 Series socket, 3M has qualified a new alloy used to make the IDC contacts for the connector platform. It has been extensively tested and evaluated and 3M is confident that it is form, fit and function the equal of the alloy it replaces. The products affected are covered in tech sheet TS-2358.
158216-012015



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions