logo
2/17/2020 7:23:28 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

16-02-1111

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

16-02-1111

2,947 100000
(2 Days)
60 Days

1/1
1 … $0.15810E
1,200 … $0.13654E
2,800 … $0.13253E
5,600 … $0.12874E
11,200 … $0.12874E
55,600 … $0.12693E


Details
Tariff Info: HTS: 85369040
Mfg Part #:

16-02-1111

Disty Part #: MOL16-02-1111.P
Manufacturer: MOLEX
Part Description: CUT STRIP 22-24 30au SL FEMALE
Unit of Measure: Each
Data Sheet:

16-02-1111

RoHS: 16-02-1111 RoHS Compliant Yes
Series: 71851
Category: Crimp Terminals
Larger Image 16-02-1111 image large

Image for
Reference only

16-02-1111 image thumbnail

Product Change Notice

Effective Date Description of Change Download
3/31/2020 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.16-02-1111

Application Tooling

Mfg Part # Descriptiontop
11-02-0022 Insertion Tool
11-03-0036 Extraction Tool
63811-8700 Hand Crimp Tool
63902-3200 FineAdjust™ Applicator for Crimp Terminals 20-24 AWG Wire
63912-3200 T2 Terminator for Female Crimp Terminal

Series 71851

Mfg Part # Descriptiontop
16-02-0119 SL™ Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 24-30 AWG, Reel
16-02-0119 SL™ Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 24-30 AWG, Reel
16-02-1109 SL™ Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 24-30 AWG, Bag
16-02-1110 SL™ Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 22-24 AWG, Reel
16-02-1110 SL™ Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 22-24 AWG, Reel
16-02-1112 SL™ Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 24-30 AWG, Reel
16-02-1112 SL™ Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 24-30 AWG, Reel
16-02-1113 SL™ Crimp Terminal, Series 71851, Female, with 0.76µm Selective Gold (Au) Plated Contact, 24-30 AWG, Reel
16-02-1113 SL™ Crimp Terminal, Series 71851, Female, with 0.76µm Selective Gold (Au) Plated Contact, 24-30 AWG, Reel
16-02-1114 SL™ Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 22-24 AWG, Bag
16-02-1115 SL™ Crimp Terminal, Series 71851, Female, with 0.76µm Selective Gold (Au) Plated Contact, 22-24 AWG, Bag
16-02-1116 SL™ Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 24-30 AWG, Bag
16-02-1117 SL™ Crimp Terminal, Series 71851, Female, with 0.76µm Selective Gold (Au) Plated Contact, 24-30 AWG, Bag
16-02-1124 SL™ Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 22-24 AWG, Reel
16-02-1124 SL™ Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 22-24 AWG, Reel
16-02-1125 SL™ Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 22-24 AWG, Bag



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions